Bourns LM-NP-1005 technical specifications.
| Package Quantity | 29 |
| Primary Impedance | 150R |
| Resistance | 66R |
| RoHS Compliant | No |
| Secondary Impedance | 150R |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LM-NP-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
