Bourns LPA0618-100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 6mm |
| Inductance | 10uH |
| Length | 18mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA0618-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.