
The Bourns LPA0618-250K is a fixed inductor with a ferrite core and axial package. It has an inductance of 25uH and a maximum DC current rating of 1.2A. The inductor is designed for operation over a temperature range of -40°C to 85°C. It is available in a package quantity of 200 and is packaged in a rail/tube format. The LPA0618-250K is not RoHS compliant.
Bourns LPA0618-250K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 25uH |
| Length | 18mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA0618-250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.