
Bourns LPA0618-250KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 150mR |
| Inductance | 25uH |
| Lead/Base Style | Axial |
| Length | 18mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA0618-250KL to view detailed technical specifications.
No datasheet is available for this part.