The LPA0618-251KL is a 6mm axial ferrite inductor with a maximum inductance of 250uH and a DC resistance of 1R. It can handle a maximum DC current of 400mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in bulk and is RoHS compliant. It is designed for use in through-hole applications.
Bourns LPA0618-251KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 1R |
| Diameter | 6mm |
| Inductance | 250uH |
| Lead/Base Style | Axial |
| Length | 18mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA0618-251KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.