
The LPA0618-500K is a fixed inductor with a ferrite core, packaged in an axial configuration for through-hole mounting. It has a maximum inductance of 50uH and a tolerance of 10%. The inductor can handle a maximum DC current of 800mA and operates within a temperature range of -40°C to 85°C. It is available in rail or tube packaging and is not RoHS compliant.
Bourns LPA0618-500K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 6mm |
| Inductance | 50uH |
| Length | 18mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA0618-500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
