
The LPA1020-101K is a fixed inductor from Bourns, featuring a ferrite core and axial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor's inductance is 100uH with a tolerance of 10%. It is available in a through-hole package and is not RoHS compliant.
Bourns LPA1020-101K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 10mm |
| Inductance | 100uH |
| Length | 20mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1020-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.