The LPA1020-151KL is a fixed inductor from Bourns with a ferrite core and axial termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in bulk packaging and has a tolerance of 10%. It is designed for through-hole mounting and has an unshielded construction.
Bourns LPA1020-151KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 10mm |
| Inductance | 150uH |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.