
This 10mm ferrite axial inductor features an inductance of 25uH and a maximum DC current of 2.5A. It is designed for operation within a temperature range of -40°C to 85°C. The inductor is packaged in rail/Tube format and is not RoHS compliant. It is available in an axial package with a termination of axial.
Bourns LPA1020-250K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 10mm |
| Inductance | 25uH |
| Length | 20mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1020-250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.