
The Bourns LPA1020-500K is a fixed inductor with a ferrite core, packaged in an axial configuration with a diameter of 10mm and a length of 20mm. It has an inductance of 50uH and a maximum DC current rating of 2A. The inductor operates within a temperature range of -40°C to 85°C. It is available in rail/Tube packaging and is not RoHS compliant.
Bourns LPA1020-500K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 10mm |
| Inductance | 50uH |
| Length | 20mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1020-500K to view detailed technical specifications.
No datasheet is available for this part.