
The LPA1020-500KL is a ferrite axial inductor with a maximum DC current of 2A and a maximum operating temperature of 85°C. It has a DC resistance of 120mR and an inductance of 50uH. The inductor is packaged in bulk and has a package quantity of 90. It is RoHS compliant and has a tolerance of 10%. The inductor is designed for use in general applications and is not radiation hardened.
Bourns LPA1020-500KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| Inductance | 50uH |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-500KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.