
The LPA1020-501K is a 10mm ferrite fixed inductor with an inductance of 500uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This inductor is packaged in a through-hole axial configuration and is available in a rail or tube packaging. It is not RoHS compliant.
Bourns LPA1020-501K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 10mm |
| Inductance | 500uH |
| Length | 20mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1020-501K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.