
The LPA1020-501KL is a ferrite core axial inductor with a maximum operating temperature of 85°C and a maximum DC current rating of 600mA. It has a diameter of 10mm and a length of 20mm, with a tolerance of 10%. The inductor is unshielded and has a DC resistance of 1 ohm. It is available in bulk packaging and is RoHS compliant.
Bourns LPA1020-501KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1R |
| Diameter | 10mm |
| Inductance | 500uH |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-501KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
