
The LPA1226-100K is a fixed inductor with a ferrite core and axial termination. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC current rating of 5A. The inductor has a diameter of 12mm and a length of 26mm, and is packaged in a rail or tube. It is not RoHS compliant.
Bourns LPA1226-100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 12mm |
| Inductance | 10uH |
| Length | 26mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1226-100K to view detailed technical specifications.
No datasheet is available for this part.