The LPA1226-101KL is a fixed inductor from Bourns with a ferrite core and axial lead style. It has a maximum DC current rating of 2A and a maximum operating temperature of 85°C. The inductor is available in a bulk packaging with 50 units per package and is RoHS compliant. The LPA1226-101KL has a tolerance of 10% and is unshielded.
Bourns LPA1226-101KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 125mR |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 26mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1226-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
