The LPA1226-251KL is a ferrite axial inductor with a maximum DC current of 1.2A and a DC resistance of 300mR. It has an inductance of 250uH and is available in a through-hole package. The inductor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Bourns LPA1226-251KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 300mR |
| Inductance | 250uH |
| Lead/Base Style | Axial |
| Length | 26mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1226-251KL to view detailed technical specifications.
No datasheet is available for this part.