Bourns LPV1620-251K technical specifications.
| Package/Case | Radial |
| Diameter | 16mm |
| Inductance | 250uH |
| Lead Pitch | 8mm |
| Length | 20mm |
| Max DC Current | 1.5A |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPV1620-251K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.