Power wirewound inductor with 25µH inductance and 10% tolerance, designed for through-hole mounting with a radial package. Features a ferrite core, 6A maximum DC current rating, and a low 22mΩ DC resistance. Operating temperature range is -40°C to 85°C, with a test frequency of 1kHz. This unshielded component has a 14mm lead pitch and 1mm lead diameter.
Bourns LPV1823-250KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6A |
| DC Resistance (DCR) | 22mR |
| Height | 23mm |
| Inductance | 25uH |
| Lead Diameter | 1mm |
| Lead Pitch | 14mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 190 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV1823-250KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.