Bourns LPV1823-251KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 150mR |
| Diameter | 18mm |
| Height | 23mm |
| Inductance | 250uH |
| Lead Pitch | 9mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV1823-251KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.