Bourns LPV2023-501KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 280mR |
| Height | 23mm |
| Inductance | 500uH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV2023-501KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.