
Surface mount ferrite bead chip array with 60 Ohm impedance at 100MHz and 25% tolerance. Features 8 elements across 4 lines, a 200mA maximum current rating, and 0.12 Ohm DC resistance. Housed in a 1206 (3216 metric) case code with ferrite core material, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns MA3216-600T4 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.035inch |
| Impedance | 60R |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MA3216-600T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
