Bourns MF-AAA170-2 technical specifications.
| Hold Current | 1.7A |
| Trip Current | 3.7A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 1.3W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bourns MF-AAA170-2 to view detailed technical specifications.
No datasheet is available for this part.