
Surface mount PTC resettable fuse, 0603 chip package, designed for overcurrent protection. Features dual-ended terminals and operates within a temperature range of -40°C to 85°C. Halogen-free and RoHS compliant for environmental considerations.
Bourns MF-FSMF010X-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-FSMF010X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.