
Surface mount PTC resettable fuse for circuit protection. Features a 200mA hold current and 500mA trip current, with a maximum operating voltage of 9V. This 0603 package component offers 40A maximum current rating and 500mW power dissipation, operating between -40°C and 85°C. RoHS compliant with gold-plated terminals, it is supplied in tape and reel packaging.
Bourns MF-FSMF020X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 40A |
| Height | 0.65mm |
| Hold Current | 200mA |
| Length | 1.85mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | Multifuse |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 500mA |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-FSMF020X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
