
Surface mount PTC resettable fuse, 0603 chip size, featuring a 500mA hold current and 1A trip current. This component offers a 6V DC rated voltage and a maximum operating temperature of 85°C. Designed for PCB mounting, it boasts a low 800mR resistance and a 40A maximum current rating. The device is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Bourns MF-FSMF050X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 40A |
| Height | 1mm |
| Hold Current | 500mA |
| Length | 1.85mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | MF-FSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-FSMF050X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
