Bourns MF-LS070S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 700mA |
| Max Current Rating | 70A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Power Dissipation | 1W |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | MF-LS |
| Termination | Axial |
| Trip Current | 1.5A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS070S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.