The MF-LS180 varistor from Bourns features a current rating of 100A and a maximum operating temperature of 85°C. It is approved by UL, CSA, and TUV and is suitable for use with an operating supply voltage of 24V. The varistor is packaged in bulk quantities of 500 and is available with a termination of axial. It is also RoHS compliant and has a power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-LS180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.8A |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | MF-LS |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.