Bourns MF-LSMF300-2 technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| Hold Current | 3A |
| Max Current Rating | 40A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | MF-LSMF |
| Time to Trip | 20s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LSMF300-2 to view detailed technical specifications.
No datasheet is available for this part.