Bourns MF-MSMC075-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-MSMC075-2 to view detailed technical specifications.
No datasheet is available for this part.