Bourns MF-MSMD110/16-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | MF-MSMD |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-MSMD110/16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.