
Surface mount PTC resettable fuse with a 1.1A hold current and 2.2A trip current. Features a 6V DC rated voltage, 100A maximum current rating, and 210mΩ resistance. Encased in an 1812 (4532) SMD/SMT package, this component operates between -40°C and 85°C with a 1.2W power dissipation. Approvals include UL, CSA, and TUV.
Bourns MF-MSMD110-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 620um |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | Multifuse®, MF-MSMD |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-MSMD110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
