Bourns MF-MSMD125 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL |
| Manufacturer Series | MF-MSMD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-MSMD125 to view detailed technical specifications.
No datasheet is available for this part.