
Surface mount PTC resettable fuse, 30VDC rated voltage, 200mA hold current, and 400mA trip current. Features 80A maximum current rating, 800mW power dissipation, and a resistance of 6 Ohms. Operating temperature range from -40°C to +85°C. Packaged in a 1812 (4532) case code, this lead-free, RoHS compliant component is AEC-Q200 qualified and suitable for PCB mounting.
Bourns MF-MSMF020-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 80A |
| Height | 1.1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 60ms |
| Tolerance | 5% |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
