
Surface mount PTC resettable fuse designed for 24V DC applications. Features a 750mA hold current and 1.5A trip current, with a maximum current rating of 40A. Operating temperature range from -40°C to +85°C. Housed in an 1812 (4532) surface mount package with gold terminals. AEC-Q200 qualified and RoHS compliant.
Bourns MF-MSMF075/24-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF075/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.