
Surface mount PTC resettable fuse, 1206 chip package, designed for overcurrent protection. Features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This component has two terminals with dual-ended placement, offering reliable circuit safeguarding.
Bourns MF-NSHT016KX-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-NSHT016KX-2 to view detailed technical specifications.
No datasheet is available for this part.