Bourns MF-NSMF035 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 350mA |
| Operating Supply Voltage | 6V |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Time to Trip | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.