Bourns MF-NSMF035X-2 technical specifications.
| Approvals | CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Hold Current | 350mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-NSMF |
| Time to Trip | 140ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF035X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.