Bourns MF-NSMF075 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 750mA |
| Operating Supply Voltage | 6V |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Time to Trip | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.