
Surface mount PTC resettable fuse, 1206 chip package, featuring a 750mA hold current and 1.5A trip current. This component operates at a 6V DC rated voltage and offers a maximum operating temperature of 85°C. With a low resistance of 400mR and 400mW power dissipation, it is designed for surface mount applications and is RoHS compliant. Approvals include UL, CSA, and TUV, with AEC-Q200 ratings.
Bourns MF-NSMF075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.7mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | MF-NSMF |
| Tab Width | 0.25mm |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
