Bourns MF-NSMF150 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time to Trip | 300ms |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.