Bourns MF-PSHT010X-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 2.3 |
| Package Width | 1.5 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-PSHT010X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.