Bourns MF-R005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 8 |
| Package Width | 3.1 |
| Package Height | 8.3 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-R005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.