Bourns MF-R011/250U-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 110mA |
| Hold Current | 110mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Series | MF-R/250 |
| Termination | Radial |
| Trip Current | 220mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R011/250U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.