Bourns MF-R015/600-2-99 technical specifications.
| Package/Case | Radial |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bag |
| Series | Multifuse®, MF-R/600 |
| Time to Trip | 5s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R015/600-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.