Bourns MF-R015/600-B-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 150mA |
| Hold Current | 150mA |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/600 |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 300mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R015/600-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.