
The MF-R016/600-2 is a 2-electrode gas discharge tube from Bourns, designed for overvoltage and ESD protection. It features a radial package with a through-hole mount, rated for 160mA and 60V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is UL approved and RoHS compliant, with a power dissipation of 1W.
Bourns MF-R016/600-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 160mA |
| Hold Current | 160mA |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/600 |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 320mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R016/600-2 to view detailed technical specifications.
No datasheet is available for this part.