
The MF-R016/600-A-2 is a radial varistor from Bourns with a current rating of 160mA and a maximum operating temperature of 85°C. It is available in a radial package with a lead pitch of 5mm and is suitable for through hole and PCB mounting. The varistor is rated for an operating supply voltage of 60V and has a power dissipation of 1W. It is also RoHS compliant and has a time to trip of 7 seconds at a trip current of 320mA.
Bourns MF-R016/600-A-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 160mA |
| Hold Current | 160mA |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | MF-R/600 |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 320mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R016/600-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.