The MF-R016/600-A05-0 is a 3A rated, 85°C maximum operating temperature, through hole mounted, radial package multifuse device. It is designed for overvoltage and ESD protection applications and is UL approved. The device has a power dissipation of 1W and a time to trip of 7 seconds at 320mA trip current.
Bourns MF-R016/600-A05-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/600 |
| Time to Trip | 7s |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R016/600-A05-0 to view detailed technical specifications.
No datasheet is available for this part.