
Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 60V DC rating and a 250mA hold current, with a trip current of 500mA. Offers a maximum current rating of 40A and a resistance of 1.95 Ohms. Operates within a temperature range of -40°C to 85°C. UL, CSA, and TUV approved, and RoHS compliant.
Bourns MF-R025-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 250mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.95R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R025-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
