Bourns MF-R050-99 technical specifications.
| Current Rating | 40A |
| Hold Current | 500mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 770mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R050-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.